LTC1392IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.29078
Datasheet
Temp Monitoring System (Sensor) -40°C ~ 85°C Internal Sensor Parallel, Serial Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1392IS8#TR

DigiKey Part Number
LTC1392IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1392IS8#TR
Description
IC DATA ACQ SYSTEM 10BIT 8SOIC
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 85°C Internal Sensor Parallel, Serial Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1392IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-40°C ~ 85°C
Accuracy
±4°C
Topology
ADC, Multiplexer, Voltage Reference
Output Type
Parallel, Serial
Output Alarm
No
Output Fan
No
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types