Direct
Similar

LTC1384IG#TR | |
|---|---|
DigiKey Part Number | LTC1384IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1384IG#TR |
Description | IC TXRX RS232 5V LP SHTDN 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1384IG#TR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1384IG#TRPBF | Analog Devices Inc. | 0 | LTC1384IG#TRPBF-ND | kr.65.96126 | Direct |
| MAX242CAP+ | Analog Devices Inc./Maxim Integrated | 94 | MAX242CAP+-ND | kr.62.45000 | Similar |



