LTC1384CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.45.48595
Datasheet

Similar


Analog Devices Inc.
In Stock: 615
Unit Price: kr.65.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 795
Unit Price: kr.64.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.60.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.082
Unit Price: kr.60.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: kr.76.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 865
Unit Price: kr.76.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 883
Unit Price: kr.53.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 610
Unit Price: kr.53.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: kr.61.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.142
Unit Price: kr.61.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 639
Unit Price: kr.76.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.441
Unit Price: kr.76.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 517
Unit Price: kr.64.17000
Datasheet
2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1384CSW#TR

DigiKey Part Number
LTC1384CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1384CSW#TR
Description
IC TXRX RS232 5V LP SHTDN 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1384CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types