
LTC1384CG#PBF | |
|---|---|
DigiKey Part Number | LTC1384CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1384CG#PBF |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1384CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.5V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.47000 | kr.94.47 |
| 10 | kr.74.60300 | kr.746.03 |
| 66 | kr.65.60742 | kr.4,330.09 |
| 132 | kr.63.32894 | kr.8,359.42 |
| 264 | kr.61.45405 | kr.16,223.87 |
| 528 | kr.59.91083 | kr.31,632.92 |
| 1.056 | kr.58.64116 | kr.61,925.06 |
| Unit Price without VAT: | kr.94.47000 |
|---|---|
| Unit Price with VAT: | kr.118.08750 |

