1 Circuit IC Switch 8:1 70Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1380IS#TRPBF

DigiKey Part Number
LTC1380IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1380IS#TRPBF
Description
IC MUX 8:1 70OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 70Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1380IS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.46.74111kr.116,852.77
Manufacturers Standard Package
Unit Price without VAT:kr.46.74111
Unit Price with VAT:kr.58.42639