1 Circuit IC Switch 8:1 70Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1380CS#PBF

DigiKey Part Number
505-LTC1380CS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1380CS#PBF
Description
IC MUX 8:1 70OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 70Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1380CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.73000kr.70.73
10kr.55.36900kr.553.69
50kr.49.21140kr.2,460.57
100kr.47.30490kr.4,730.49
250kr.45.29112kr.11,322.78
500kr.44.07766kr.22,038.83
1.000kr.43.07888kr.43,078.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.73000
Unit Price with VAT:kr.88.41250