
LTC1321CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1321CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1321CSW#PBF |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS562 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1321CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.75000 | kr.113.75 |
| 10 | kr.90.32900 | kr.903.29 |
| 32 | kr.83.14188 | kr.2,660.54 |
| 128 | kr.77.14547 | kr.9,874.62 |
| 256 | kr.74.91652 | kr.19,178.63 |
| 512 | kr.73.08248 | kr.37,418.23 |
| Unit Price without VAT: | kr.113.75000 |
|---|---|
| Unit Price with VAT: | kr.142.18750 |

