
LTC1294CCN#PBF | |
|---|---|
DigiKey Part Number | LTC1294CCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1294CCN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1294CCN#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.79000 | kr.324.79 |
| 18 | kr.256.77056 | kr.4,621.87 |
| 36 | kr.247.15000 | kr.8,897.40 |
| 108 | kr.235.26361 | kr.25,408.47 |
| 252 | kr.228.30004 | kr.57,531.61 |
| Unit Price without VAT: | kr.324.79000 |
|---|---|
| Unit Price with VAT: | kr.405.98750 |

