
LTC1293DCN#PBF | |
|---|---|
DigiKey Part Number | LTC1293DCN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1293DCN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1293DCN#PBF Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 16-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 16-PDIP |
Sampling Rate (Per Second) 46.5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.38000 | kr.211.38 |
| 10 | kr.171.28800 | kr.1,712.88 |
| 25 | kr.161.26920 | kr.4,031.73 |
| 100 | kr.150.25860 | kr.15,025.86 |
| 250 | kr.145.01024 | kr.36,252.56 |
| Unit Price without VAT: | kr.211.38000 |
|---|---|
| Unit Price with VAT: | kr.264.22500 |

