
LTC1290DISW#PBF | |
|---|---|
DigiKey Part Number | LTC1290DISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290DISW#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290DISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.56000 | kr.422.56 |
| 10 | kr.349.52400 | kr.3,495.24 |
| 38 | kr.324.39289 | kr.12,326.93 |
| 114 | kr.309.72737 | kr.35,308.92 |
| Unit Price without VAT: | kr.422.56000 |
|---|---|
| Unit Price with VAT: | kr.528.20000 |

