
LTC1290CIN#PBF | |
|---|---|
DigiKey Part Number | LTC1290CIN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290CIN#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290CIN#PBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 50k | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1290DIN#PBF | Analog Devices Inc. | 45 | LTC1290DIN#PBF-ND | kr.420.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.54000 | kr.491.54 |
| 18 | kr.394.39389 | kr.7,099.09 |
| 36 | kr.380.66417 | kr.13,703.91 |
| 108 | kr.363.70463 | kr.39,280.10 |
| Unit Price without VAT: | kr.491.54000 |
|---|---|
| Unit Price with VAT: | kr.614.42500 |

