LTC1282ACSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.212.89871
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1282ACSW#TRPBF

DigiKey Part Number
LTC1282ACSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1282ACSW#TRPBF
Description
IC ADC 12BIT SAR 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1282ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
140k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, ±3V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.261.90290kr.261,902.90
Manufacturers Standard Package
Unit Price without VAT:kr.261.90290
Unit Price with VAT:kr.327.37863