


LTC1642CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1642CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1642CGN#PBF |
Description | IC HOTSWAP CTR INFINIBAND 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1642CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | InfiniBand™ | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.25 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.43000 | kr.82.43 |
| 10 | kr.64.87200 | kr.648.72 |
| 25 | kr.60.47560 | kr.1,511.89 |
| 100 | kr.55.64200 | kr.5,564.20 |
| 300 | kr.52.94677 | kr.15,884.03 |
| 500 | kr.51.95016 | kr.25,975.08 |
| 1.000 | kr.50.80748 | kr.50,807.48 |
| Unit Price without VAT: | kr.82.43000 |
|---|---|
| Unit Price with VAT: | kr.103.03750 |

