12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1277CSW#PBF

DigiKey Part Number
LTC1277CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1277CSW#PBF
Description
IC ADC 12BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1277CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V, -2.45V ~ 5.25
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.158.31000kr.158.31
10kr.127.06300kr.1,270.63
32kr.117.47813kr.3,759.30
128kr.109.47375kr.14,012.64
256kr.106.49938kr.27,263.84
512kr.104.05172kr.53,274.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.158.31000
Unit Price with VAT:kr.197.88750