Direct

LTC1258CMS8-4.1#TR | |
|---|---|
DigiKey Part Number | LTC1258CMS8-4.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1258CMS8-4.1#TR |
Description | IC VREF SERIES 4.096V 8MSOP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.18% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CMS8-4.1#TR Models |
Category | Temperature Coefficient 60ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 4.296V ~ 12.6V |
Packaging Tape & Reel (TR) | Current - Supply 8.5µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.18% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1258CMS8-4.1#TRPBF | Analog Devices Inc. | 0 | LTC1258CMS8-4.1#TRPBF-ND | kr.34.96485 | Direct |


