Series Voltage Reference IC Fixed 2.5V V ±0.21% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.21% 10 mA 8-MSOP
Introducing Power by Linear

LTC1258CMS8-2.5#PBF

DigiKey Part Number
LTC1258CMS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1258CMS8-2.5#PBF
Description
IC VREF SERIES 0.21% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.21% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CMS8-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
60ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
2.7V ~ 12.6V
Packaging
Tube
Current - Supply
8.5µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-MSOP
Current - Output
10 mA
Base Product Number
Tolerance
±0.21%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.59.79000kr.59.79
10kr.46.49100kr.464.91
50kr.41.17200kr.2,058.60
100kr.39.52480kr.3,952.48
250kr.37.78616kr.9,446.54
500kr.36.73802kr.18,369.01
1.000kr.35.87552kr.35,875.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.79000
Unit Price with VAT:kr.74.73750