


LTC1255IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1255IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1255IS8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1255IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 24V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.08000 | kr.98.08 |
| 10 | kr.77.57000 | kr.775.70 |
| 25 | kr.72.44080 | kr.1,811.02 |
| 100 | kr.66.80390 | kr.6,680.39 |
| 300 | kr.63.65953 | kr.19,097.86 |
| 500 | kr.62.49732 | kr.31,248.66 |
| 1.000 | kr.61.16433 | kr.61,164.33 |
| Unit Price without VAT: | kr.98.08000 |
|---|---|
| Unit Price with VAT: | kr.122.60000 |


