
LTC2053CMS8-SYNC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2053CMS8-SYNC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2053CMS8-SYNC#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053CMS8-SYNC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.04000 | kr.69.04 |
| 10 | kr.53.97200 | kr.539.72 |
| 50 | kr.47.92920 | kr.2,396.46 |
| 100 | kr.46.05950 | kr.4,605.95 |
| 250 | kr.44.08480 | kr.11,021.20 |
| 500 | kr.42.89480 | kr.21,447.40 |
| 1.000 | kr.41.91539 | kr.41,915.39 |
| Unit Price without VAT: | kr.69.04000 |
|---|---|
| Unit Price with VAT: | kr.86.30000 |

