Direct

LTC1517ES5-3.3#TRM | |
|---|---|
DigiKey Part Number | LTC1517ES5-3.3#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1517ES5-3.3#TRM |
Description | IC CHRG PUMP 3.3V 15MA SOT23-5 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517ES5-3.3#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |


