
LTC1164ACSW#TRPBF | |
---|---|
DigiKey Part Number | LTC1164ACSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1164ACSW#TRPBF |
Description | IC FILTER 20KHZ SWITCHED 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 8th Order 20kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164ACSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.161.60000 | kr.161,600.00 |
Unit Price without VAT: | kr.161.60000 |
---|---|
Unit Price with VAT: | kr.202.00000 |