LTC1164-6CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.145.84080
Datasheet
14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
14 PDIP Pins

LTC1164-6CN

DigiKey Part Number
LTC1164-6CN-ND
Manufacturer
Manufacturer Product Number
LTC1164-6CN
Description
IC FILTER 30KHZ ELLIPTIC 14DIP
Customer Reference
Detailed Description
Elliptic or Bessel Low Pass Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1164-6CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Elliptic or Bessel Low Pass
Frequency - Cutoff or Center
30kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable