Direct

LTC1153IS8#TR | |
|---|---|
DigiKey Part Number | LTC1153IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1153IS8#TR |
Description | IC CIRCUIT BRKR ELEC AUTO 8SOIC |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1153IS8#TR Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Overvoltage Protection, Circuit Breaker | Supplier Device Package 8-SO |
Current - Supply 180µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1153IS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1153IS8#TRPBFTR-ND | kr.43.62100 | Direct |


