Direct



LTC1152CN8 | |
|---|---|
DigiKey Part Number | LTC1152CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1152CN8 |
Description | IC OPAMP CHOPPER 700KHZ RRO 8DIP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1152CN8 Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 2.2mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.5V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 700 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1152CN8#PBF | Analog Devices Inc. | 67 | LTC1152CN8#PBF-ND | kr.77.67000 | Direct |


