


LTC1151CN8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1151CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1151CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1151CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.54000 | kr.121.54 |
10 | kr.85.99000 | kr.859.90 |
50 | kr.71.02840 | kr.3,551.42 |
100 | kr.68.56000 | kr.6,856.00 |
Unit Price without VAT: | kr.121.54000 |
---|---|
Unit Price with VAT: | kr.151.92500 |