
LTC1069-6IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1069-6IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-6IS8#PBF |
Description | IC FILTER 14/20KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 14kHz/20kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-6IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 14kHz/20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 3V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.13000 | kr.106.13 |
| 10 | kr.84.11900 | kr.841.19 |
| 25 | kr.78.62360 | kr.1,965.59 |
| 100 | kr.72.58480 | kr.7,258.48 |
| 300 | kr.69.21673 | kr.20,765.02 |
| 500 | kr.67.97140 | kr.33,985.70 |
| Unit Price without VAT: | kr.106.13000 |
|---|---|
| Unit Price with VAT: | kr.132.66250 |

