
LTC1068-200CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1068-200CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1068-200CG#TRPBF |
Description | IC FILTER 25KHZ SWITCHED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 25kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068-200CG#TRPBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 11V, ±3.14V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-SSOP |
Frequency - Cutoff or Center 25kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.79.10976 | kr.158,219.52 |
| Unit Price without VAT: | kr.79.10976 |
|---|---|
| Unit Price with VAT: | kr.98.88720 |




