Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-1CSW#PBF

DigiKey Part Number
LTC1064-1CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064-1CSW#PBF
Description
IC FILTER 20KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-1CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Cauer, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.295.19000kr.295.19
10kr.241.62400kr.2,416.24
47kr.220.83426kr.10,379.21
141kr.210.69532kr.29,708.04
282kr.205.73344kr.58,016.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.295.19000
Unit Price with VAT:kr.368.98750