Filter IC Universal Switched Capacitor 4th Order 30kHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1060ACN#PBF

DigiKey Part Number
LTC1060ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1060ACN#PBF
Description
IC FILTER 30KHZ UNIV SWTCH 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 30kHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1060ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
30kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
±2.37V ~ 5V
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.159.70000kr.159.70
18kr.123.01389kr.2,214.25
36kr.117.82528kr.4,241.71
108kr.111.41204kr.12,032.50
252kr.107.65496kr.27,129.05
504kr.105.18173kr.53,011.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.159.70000
Unit Price with VAT:kr.199.62500