
LTC1052CSW#PBF | |
---|---|
DigiKey Part Number | LTC1052CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1052CSW#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1052CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.105.28000 | kr.105.28 |
10 | kr.73.77900 | kr.737.79 |
47 | kr.60.94426 | kr.2,864.38 |
141 | kr.56.80021 | kr.8,008.83 |
Unit Price without VAT: | kr.105.28000 |
---|---|
Unit Price with VAT: | kr.131.60000 |