


LTC1326CMS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1326CMS8-2.5#TRPBFTR-ND - Tape & Reel (TR) LTC1326CMS8-2.5#TRPBFCT-ND - Cut Tape (CT) LTC1326CMS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1326CMS8-2.5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326CMS8-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.363V, 3.118V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.92000 | kr.55.92 |
| 10 | kr.43.44200 | kr.434.42 |
| 25 | kr.40.32480 | kr.1,008.12 |
| 100 | kr.37.24880 | kr.3,724.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.59084 | kr.83,977.10 |
| Unit Price without VAT: | kr.55.92000 |
|---|---|
| Unit Price with VAT: | kr.69.90000 |

