

LTC1044ACS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1044ACS8#TRPBFTR-ND - Tape & Reel (TR) LTC1044ACS8#TRPBFCT-ND - Cut Tape (CT) LTC1044ACS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1044ACS8#TRPBF |
Description | IC REG CHARGE PUMP INV 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044ACS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.53000 | kr.62.53 |
| 10 | kr.42.37400 | kr.423.74 |
| 25 | kr.37.12760 | kr.928.19 |
| 100 | kr.31.19550 | kr.3,119.55 |
| 250 | kr.28.40012 | kr.7,100.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.40000 | kr.71,000.00 |
| Unit Price without VAT: | kr.62.53000 |
|---|---|
| Unit Price with VAT: | kr.78.16250 |


