


LTC1042CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1042CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1042CN8#PBF |
Description | IC COMPARATOR 1 WINDW 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Window TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1042CN8#PBF Models |
Category | Voltage - Supply, Single/Dual (±) 2.8V ~ 16V |
Manufacturer Analog Devices Inc. | Current - Input Bias (Max) 300pA @ ±5V |
Series | Current - Quiescent (Max) 3mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Window | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 8-PDIP |
Output Type TTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 10 | kr.32.97400 | kr.329.74 |
| 50 | kr.29.00800 | kr.1,450.40 |
| 100 | kr.27.77930 | kr.2,777.93 |
| 250 | kr.26.48244 | kr.6,620.61 |
| 500 | kr.25.70084 | kr.12,850.42 |
| 1.000 | kr.25.05752 | kr.25,057.52 |
| 2.500 | kr.24.37842 | kr.60,946.05 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |



