


LTC1041CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1041CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1041CS8#TRPBF |
Description | IC BANG-BANG CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Bang-Bang Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1041CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Bang-Bang Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.8V ~ 16V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.44475 | kr.78,611.88 |
| Unit Price without VAT: | kr.31.44475 |
|---|---|
| Unit Price with VAT: | kr.39.30594 |

