MFR Recommended

LTC1040CN#PBF | |
|---|---|
DigiKey Part Number | LTC1040CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1040CN#PBF |
Description | IC COMPARATOR 2 GEN PUR 18DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1040CN#PBF Models |
Category | Voltage - Input Offset (Max) 4.5mV @ ±8V |
Manufacturer Analog Devices Inc. | Current - Input Bias (Max) 300pA @ ±5V |
Series | Current - Quiescent (Max) 3mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 18-DIP (0.300", 7.62mm) |
Type Standard (General Purpose) | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 18-DIP |
Output Type CMOS, TTL | Base Product Number |
Voltage - Supply, Single/Dual (±) 2.8V ~ 16V, ±2.8V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1841CS8#PBF | Analog Devices Inc. | 896 | LTC1841CS8#PBF-ND | kr.31.51000 | MFR Recommended |


