Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LT8705EUHF#TRPBF

DigiKey Part Number
505-LT8705EUHF#TRPBFTR-ND - Tape & Reel (TR)
505-LT8705EUHF#TRPBFCT-ND - Cut Tape (CT)
505-LT8705EUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8705EUHF#TRPBF
Description
IC REG CTRLR BUCK-BOOST 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT8705EUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
38-QFN (5x7)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.113.93000kr.113.93
10kr.90.52900kr.905.29
25kr.84.68480kr.2,117.12
100kr.78.86260kr.7,886.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.70.22587kr.175,564.67
Manufacturers Standard Package
Unit Price without VAT:kr.113.93000
Unit Price with VAT:kr.142.41250