LTC3644IY#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.88000
Datasheet
36 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3644IY#TRPBF

DigiKey Part Number
505-LTC3644IY#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3644IY#TRPBF
Description
IC REG BUCK ADJ QUAD 36BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 1.25A, 1.25A, 1.25A, 1.25A 36-FBGA
Datasheet
 Datasheet
EDA/CAD Models
LTC3644IY#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-BGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.52000kr.73,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.29.52000
Unit Price with VAT:kr.36.90000