
LTC2688HCB-12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2688HCB-12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2688HCB-12#TRPBF |
Description | IC DAC 16BIT 40-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688HCB-12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.55V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 125°C |
Settling Time 28µs | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.257.79278 | kr.1,288,963.90 |
| Unit Price without VAT: | kr.257.79278 |
|---|---|
| Unit Price with VAT: | kr.322.24098 |

