
LT8640IUDCF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640IUDCF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640IUDCF-1#PBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640IUDCF-1#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.83000 | kr.93.83 |
| 10 | kr.74.07700 | kr.740.77 |
| 91 | kr.64.02703 | kr.5,826.46 |
| 182 | kr.61.95780 | kr.11,276.32 |
| 273 | kr.60.92205 | kr.16,631.72 |
| 546 | kr.59.40244 | kr.32,433.73 |
| 1.001 | kr.58.29614 | kr.58,354.44 |
| Unit Price without VAT: | kr.93.83000 |
|---|---|
| Unit Price with VAT: | kr.117.28750 |

