
LT8640AJUDCM-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640AJUDCM-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640AJUDCM-3.3#PBF |
Description | IC REG BUCK 3.3V 5A 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 20-WFQFN Exposed Pad, 18 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8640AJUDCM-3.3#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 200kHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 20-QFN (3x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.17000 | kr.47.17 |
| 10 | kr.36.41100 | kr.364.11 |
| 25 | kr.33.71360 | kr.842.84 |
| 182 | kr.29.79066 | kr.5,421.90 |
| 364 | kr.28.86058 | kr.10,505.25 |
| 546 | kr.28.39484 | kr.15,503.58 |
| 1.092 | kr.27.71184 | kr.30,261.33 |
| Unit Price without VAT: | kr.47.17000 |
|---|---|
| Unit Price with VAT: | kr.58.96250 |



