
LT8618IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618IDDB#TRMPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8618EDDB#TRMPBF | Analog Devices Inc. | 445 | 505-LT8618EDDB#TRMPBFCT-ND | kr.35.38000 | Parametric Equivalent |
| LT8618EDDB#TRPBF | Analog Devices Inc. | 5.416 | 505-LT8618EDDB#TRPBFCT-ND | kr.35.38000 | Parametric Equivalent |
| LT8618EDDB#WTRMPBF | Analog Devices Inc. | 1.034 | 505-LT8618EDDB#WTRMPBFCT-ND | kr.40.20000 | Parametric Equivalent |
| LT8618JDDB#TRMPBF | Analog Devices Inc. | 306 | 505-LT8618JDDB#TRMPBFCT-ND | kr.41.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.29.51900 | kr.295.19 |
| 25 | kr.27.26720 | kr.681.68 |
| 100 | kr.24.79320 | kr.2,479.32 |
| 250 | kr.23.86248 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.90286 | kr.11,451.43 |
| 1.000 | kr.22.31769 | kr.22,317.69 |
| 1.500 | kr.22.02461 | kr.33,036.92 |
| 2.500 | kr.21.69989 | kr.54,249.72 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |



