
LT8618CAV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8618CAV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8618CAV#TRPBFCT-ND - Cut Tape (CT) 505-LT8618CAV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618CAV#TRPBF |
Description | IC REG BUCK ADJ 100MA 12LQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.36.07500 | kr.360.75 |
| 25 | kr.33.40400 | kr.835.10 |
| 100 | kr.30.46620 | kr.3,046.62 |
| 250 | kr.29.58548 | kr.7,396.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.79373 | kr.66,984.32 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |


