Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A1827R-G

DigiKey Part Number
893-1392-2-ND - Tape & Reel (TR)
893-1392-1-ND - Cut Tape (CT)
893-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A1827R-G
Description
IC REG LINEAR 1.8V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6221A1827R-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-USPN (0.90x1.2)
Voltage Dropout (Max)
0.21V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.12400kr.21.24
25kr.1.89440kr.47.36
100kr.1.64270kr.164.27
250kr.1.52288kr.380.72
500kr.1.45072kr.725.36
1.000kr.1.39138kr.1,391.38
2.500kr.1.35803kr.3,395.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29091kr.6,454.55
10.000kr.1.25982kr.12,598.20
15.000kr.1.24425kr.18,663.75
25.000kr.1.22701kr.30,675.25
35.000kr.1.21693kr.42,592.55
50.000kr.1.20723kr.60,361.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000