



LT8610AIMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT8610AIMSE#TRPBFTR-ND - Tape & Reel (TR) LT8610AIMSE#TRPBFCT-ND - Cut Tape (CT) LT8610AIMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8610AIMSE#TRPBF |
Description | IC REG BUCK ADJ 3.5A 16MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610AIMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8610ABEMSE#TRPBF | Analog Devices Inc. | 5.478 | LT8610ABEMSE#TRPBFCT-ND | kr.75.19000 | Parametric Equivalent |
| LT8610ABIMSE#TRPBF | Analog Devices Inc. | 3.393 | LT8610ABIMSE#TRPBFCT-ND | kr.82.04000 | Parametric Equivalent |
| LT8610AEMSE#TRPBF | Analog Devices Inc. | 5.354 | LT8610AEMSE#TRPBFCT-ND | kr.75.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.60.10840 | kr.1,502.71 |
| 100 | kr.55.28860 | kr.5,528.86 |
| 250 | kr.55.00028 | kr.13,750.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.26396 | kr.123,159.90 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |




