


LT8607IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8607IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8607IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8607IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8607IDC#TRMPBF |
Description | IC REG BUCK ADJ 750MA 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607IDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.27.05300 | kr.270.53 |
| 25 | kr.24.96200 | kr.624.05 |
| 100 | kr.22.66610 | kr.2,266.61 |
| 250 | kr.21.72844 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.91198 | kr.10,455.99 |
| 1.000 | kr.20.36909 | kr.20,369.09 |
| 1.500 | kr.20.09713 | kr.30,145.69 |
| 2.500 | kr.19.79576 | kr.49,489.40 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |




