



LT8606IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8606IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8606IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8606IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8606IMSE#TRPBF |
Description | IC REG BUCK ADJ 350MA 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8606IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.21.84100 | kr.218.41 |
| 25 | kr.20.10560 | kr.502.64 |
| 100 | kr.18.19330 | kr.1,819.33 |
| 250 | kr.17.28260 | kr.4,320.65 |
| 500 | kr.17.26636 | kr.8,633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.80425 | kr.39,510.62 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |


