Parametric Equivalent



LT8494IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT8494IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8494IUF#PBF |
Description | IC REG BST CHARGE PUMP ADJ 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.202V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8494IUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8494EUF#PBF | Analog Devices Inc. | 0 | 505-LT8494EUF#PBF-ND | kr.58.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.35000 | kr.64.35 |
| 10 | kr.50.18100 | kr.501.81 |
| 91 | kr.42.96846 | kr.3,910.13 |
| 182 | kr.41.48275 | kr.7,549.86 |
| 273 | kr.40.73857 | kr.11,121.63 |
| 546 | kr.39.64718 | kr.21,647.36 |
| 1.001 | kr.38.85255 | kr.38,891.40 |
| Unit Price without VAT: | kr.64.35000 |
|---|---|
| Unit Price with VAT: | kr.80.43750 |








