Charger IC Smart Batteries 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1960CG#TRPBF

DigiKey Part Number
505-LTC1960CG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1960CG#TRPBFCT-ND - Cut Tape (CT)
505-LTC1960CG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1960CG#TRPBF
Description
IC BATT CHG SMART 2CEL 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Smart Batteries 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1960CG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
28V
Manufacturer
Analog Devices Inc.
Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Smart Batteries
Package / Case
36-SSOP (0.209", 5.30mm Width)
Number of Cells
2
Supplier Device Package
36-SSOP
Fault Protection
Over Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.132.00000kr.132.00
10kr.105.37700kr.1,053.77
25kr.98.72920kr.2,468.23
100kr.92.63690kr.9,263.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.82.68844kr.165,376.88
Manufacturers Standard Package
Unit Price without VAT:kr.132.00000
Unit Price with VAT:kr.165.00000