
LT8331IMSE#WTRPBF | |
---|---|
DigiKey Part Number | 505-LT8331IMSE#WTRPBFTR-ND - Tape & Reel (TR) 505-LT8331IMSE#WTRPBFCT-ND - Cut Tape (CT) 505-LT8331IMSE#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8331IMSE#WTRPBF |
Description | IC REG BOOST FLYBACK ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 500mA (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8331IMSE#WTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 140V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.34000 | kr.70.34 |
10 | kr.48.04500 | kr.480.45 |
25 | kr.42.23240 | kr.1,055.81 |
100 | kr.35.66020 | kr.3,566.02 |
250 | kr.33.28000 | kr.8,320.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.33.28000 | kr.83,200.00 |
Unit Price without VAT: | kr.70.34000 |
---|---|
Unit Price with VAT: | kr.87.92500 |