



LT8315HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8315HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8315HFE#PBF |
Description | IC REG FLYBACK 800MA 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 800mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8315HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 560V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 220Hz ~ 140kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.33000 | kr.89.33 |
| 10 | kr.61.92000 | kr.619.20 |
| 74 | kr.48.22162 | kr.3,568.40 |
| 148 | kr.45.63378 | kr.6,753.80 |
| Unit Price without VAT: | kr.89.33000 |
|---|---|
| Unit Price with VAT: | kr.111.66250 |


