
MAX20411AAFHC/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20411AAFHC/VY+TTR-ND - Tape & Reel (TR) 175-MAX20411AAFHC/VY+TCT-ND - Cut Tape (CT) 175-MAX20411AAFHC/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20411AAFHC/VY+T |
Description | IC REG BUCK PROG 16A 21FC2QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 16A 21-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20411AAFHC/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.275V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.05MHz, 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package 21-FC2QFN (3.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.36.84800 | kr.368.48 |
| 25 | kr.34.12680 | kr.853.17 |
| 100 | kr.31.13700 | kr.3,113.70 |
| 250 | kr.30.26464 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.39699 | kr.68,492.47 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |

